8040337500 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: $42.29045
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8040337500

DigiKey Part Number
8040337500-ND
Manufacturer
Manufacturer Product Number
8040337500
Description
IND PRESS TO TEST DIM CLR TRANSP
Customer Reference
Detailed Description
Panel Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
13$35.53923$462.01