
6861332123F | |
---|---|
DigiKey Part Number | 350-4066-ND |
Manufacturer | |
Manufacturer Product Number | 6861332123F |
Description | 16MM HO/O PMI-6VDC |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 6V 30mA Solder Lug |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.65" (16.51mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | 500mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |