
5977721207F | |
|---|---|
DigiKey Part Number | 350-1579-2-ND - Tape & Reel (TR) 350-1579-1-ND - Cut Tape (CT) 350-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5977721207F |
Description | LED GREEN/YELLOW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.8V Yellow 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.39mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.8V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 585nm Yellow | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.80mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.81800 | $8.18 |
| 100 | $0.60810 | $60.81 |
| 500 | $0.51498 | $257.49 |
| 1,000 | $0.48451 | $484.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.46785 | $935.70 |
| 4,000 | $0.44551 | $1,782.04 |
| 6,000 | $0.43406 | $2,604.36 |
| 10,000 | $0.42115 | $4,211.50 |
| 14,000 | $0.41347 | $5,788.58 |
| 20,000 | $0.40599 | $8,119.80 |

