
5973206507F | |
---|---|
DigiKey Part Number | 350-4369-2-ND - Tape & Reel (TR) 350-4369-1-ND - Cut Tape (CT) 350-4369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973206507F |
Description | LED ORANGE 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.24mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.34900 | $3.49 |
100 | $0.25020 | $25.02 |
500 | $0.20592 | $102.96 |
1,000 | $0.19134 | $191.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.17895 | $357.90 |
4,000 | $0.16843 | $673.72 |
6,000 | $0.16302 | $978.12 |
10,000 | $0.15692 | $1,569.20 |
14,000 | $0.15329 | $2,146.06 |
20,000 | $0.14975 | $2,995.00 |
50,000 | $0.14193 | $7,096.50 |