5923032302F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 600
Unit Price: $4.33000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5923032302F

DigiKey Part Number
5923032302F-ND
Manufacturer
Manufacturer Product Number
5923032302F
Description
LED CBI PRISM R/G/YLW
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Strip
Part Status
Obsolete
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
-
Mounting Type
-
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes