
5855423 | |
---|---|
DigiKey Part Number | 5855423-ND |
Manufacturer | |
Manufacturer Product Number | 5855423 |
Description | LED CLUSTER T3 1/4 YLW 525NM 14V |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Bayonet 14V T - 3 1/4 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 525nm | |
Voltage - Forward (Vf) (Typ) | 14V | |
Base Type | Bayonet | |
Color | Yellow | |
Millicandela Rating | 420mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |