cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5851423F

DigiKey Part Number
5851423F-ND
Manufacturer
Manufacturer Product Number
5851423F
Description
LED MIDGET FLG VBASED YEL 14V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Yellow Midget Flange 14V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Midget Flange Base Lamps
Size / Dimension
T - 1 3/4
Wavelength
585nm
Voltage - Forward (Vf) (Typ)
14V
Base Type
Midget Flange
Color
Yellow
Millicandela Rating
18mcd
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
120$7.19292$863.15