
5851325 | |
---|---|
DigiKey Part Number | 5851325-ND |
Manufacturer | |
Manufacturer Product Number | 5851325 |
Description | LED BASED GREEN MDGT FLANGE 28V |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Midget Flange 28V T - 1 3/4 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 565nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Midget Flange | |
Color | Green | |
Millicandela Rating | 65mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |