cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5700100130F

DigiKey Part Number
5700100130F-ND
Manufacturer
Manufacturer Product Number
5700100130F
Description
LED CBI 2MM 3X1 RED/YL/BLANK RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 1), Yellow (x 1), Blank (x 1) Diffused, Tinted 2V Red, 2.1V Yellow 30mA Red, 30mA Yellow Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red (x 1), Yellow (x 1), Blank (x 1)
Wavelength - Peak
627nm, 590nm
Configuration
3 High
Current
30mA Red, 30mA Yellow
Millicandela Rating
15mcd Red, 8mcd Yellow
Viewing Angle
70°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
2.00mm Dia
Voltage Rating
2V Red, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$1.61144$805.72