5690714400F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Dialight
In Stock: 1,938
Unit Price: $3.16000
Datasheet
569-0714-400F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5690714400F

DigiKey Part Number
350-3041-ND
Manufacturer
Manufacturer Product Number
5690714400F
Description
LED CBI 3MM BI-LVL GRN/YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) Diffused, White 2.1V Green, 2.1V Yellow 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green, Yellow (x 2)
Wavelength - Peak
565nm, 585nm
Configuration
2 High
Current
20mA
Millicandela Rating
6.3mcd Green, 4.3mcd Yellow
Viewing Angle
80°
Lens Type
Diffused, White
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V Green, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.24000$4.24
50$2.64140$132.07
100$2.47970$247.97
500$2.19264$1,096.32
1,000$2.09928$2,099.28
2,000$2.02028$4,040.56
5,000$1.93426$9,671.30
Manufacturers Standard Package