
5595501003F | |
---|---|
DigiKey Part Number | 350-3237-ND |
Manufacturer | |
Manufacturer Product Number | 5595501003F |
Description | LED SNAP-IN PANEL IND RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 24° 2.2V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 125mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 24° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $2.20000 | $22.00 |
100 | $1.71200 | $171.20 |
500 | $1.49754 | $748.77 |
1,000 | $1.42768 | $1,427.68 |
2,000 | $1.36854 | $2,737.08 |
5,000 | $1.30411 | $6,520.55 |