5590003803 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: $5.12086
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5590003803

DigiKey Part Number
5590003803-ND
Manufacturer
Manufacturer Product Number
5590003803
Description
LED HARNESS ASSEMBLY 3 LED
Customer Reference
Detailed Description
LED Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Obsolete
This product is no longer manufactured. View Substitutes