5570001817 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: $15.06767
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5570001817

DigiKey Part Number
5570001817-ND
Manufacturer
Manufacturer Product Number
5570001817
Description
LED PMI YELLOW SUPERBRIGHT RA 5V
Customer Reference
Detailed Description
Panel Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Obsolete
This product is no longer manufactured. View Substitutes