cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5570001814F

DigiKey Part Number
5570001814F-ND
Manufacturer
Manufacturer Product Number
5570001814F
Description
LED MINI PANEL BI-COLOR 37V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 37V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
37V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.70" (17.78mm)
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$17.03360$851.68