cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530102002F

DigiKey Part Number
5530102002F-ND
Manufacturer
Manufacturer Product Number
5530102002F
Description
LED CBI 3MM BI-LVL GRN/BLANK RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Blank (x 1) 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 1), Blank (x 1)
Wavelength - Peak
563nm
Configuration
2 High
Current
10mA
Millicandela Rating
16mcd
Viewing Angle
45°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
360$2.46914$888.89