552-0711(F), 552-0744(F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5520744F

DigiKey Part Number
350-1691-ND
Manufacturer
Manufacturer Product Number
5520744F
Description
LED CBI 5MM BI-LVL GRN/YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) Diffused 2.1V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green, Yellow (x 2)
Wavelength - Peak
565nm, 585nm
Configuration
2 High
Current
20mA
Millicandela Rating
8.7mcd
Viewing Angle
50°
Lens Type
Diffused
Lens Style
-
Lens Size
-
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
In-Stock: 550
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.16000$3.16
50$1.92000$96.00
100$1.79470$179.47
500$1.57208$786.04
1,000$1.49959$1,499.59
2,000$1.43822$2,876.44
5,000$1.37135$6,856.75
Manufacturers Standard Package