5511207 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 233
Unit Price: $1.52000
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $0.70014
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $0.70014
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $0.70014
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $1.38169
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $0.64009

Similar


Bivar Inc.
In Stock: 0
Unit Price: $0.52590
Datasheet
551-1207, F, 551-0307, F, 551-0707, F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5511207

DigiKey Part Number
350-1392-ND
Manufacturer
Manufacturer Product Number
5511207
Description
LED CBI 3MM YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 1.8V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Yellow
Wavelength - Peak
585nm
Configuration
Single
Current
2mA
Millicandela Rating
1.6mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.8V
Mounting Type
Through Hole, Right Angle
Obsolete
This product is no longer manufactured. View Substitutes