5510607004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 349
Unit Price: $4.69000
Datasheet
551-0207-004(F),551-1307-004(F),551-0607-004(F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510607004

DigiKey Part Number
350-1091-ND
Manufacturer
Manufacturer Product Number
5510607004
Description
LED CBI 3MM QUAD GREEN RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green (x 4)
Wavelength - Peak
565nm
Configuration
4 Wide
Current
10mA
Millicandela Rating
19mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
5V
Mounting Type
Through Hole, Right Angle
Obsolete
This product is no longer manufactured. View Substitutes