
5503008F | |
---|---|
DigiKey Part Number | 350-3794-ND |
Manufacturer | |
Manufacturer Product Number | 5503008F |
Description | LED CBI 5MM GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.1V Green, 1.8V Red 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5503008F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 660nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 40mcd Green, 90mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 1.8V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $2.09400 | $20.94 |
100 | $1.62560 | $162.56 |
500 | $1.41976 | $709.88 |
1,000 | $1.35269 | $1,352.69 |
2,000 | $1.29591 | $2,591.82 |
5,000 | $1.23404 | $6,170.20 |