LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Clear 4V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5501005F

DigiKey Part Number
350-1842-ND
Manufacturer
Manufacturer Product Number
5501005F
Description
LED CBI 5MM BLU WATER CLR RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Clear 4V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Blue
Wavelength - Peak
-
Configuration
Single
Current
20mA
Millicandela Rating
1000mcd
Viewing Angle
-
Lens Type
Clear
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
4V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.65400$26.54
100$2.08130$208.13
500$1.83004$915.02
1,000$1.74825$1,748.25
2,000$1.67904$3,358.08
5,000$1.60364$8,018.20
Manufacturers Standard Package