cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500705003F

DigiKey Part Number
5500705003F-ND
Manufacturer
Manufacturer Product Number
5500705003F
Description
LED CBI 5MM TRI GREEN RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Green (x 3) Diffused 5V 12mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 3)
Wavelength - Peak
565nm
Configuration
3 Wide
Current
12mA
Millicandela Rating
8mcd
Viewing Angle
60°
Lens Type
Diffused
Lens Style
-
Lens Size
-
Voltage Rating
5V
Mounting Type
Through Hole, Right Angle
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
385$2.08164$801.43