cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095131009403

DigiKey Part Number
350-095131009403-ND
Manufacturer
Manufacturer Product Number
095131009403
Description
MIN. PANEL IND.
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Screw Terminal
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
Incandescent
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.46mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
29$34.81379$1,009.60
Manufacturers Standard Package