cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0610232300

DigiKey Part Number
0610232300-ND
Manufacturer
Manufacturer Product Number
0610232300
Description
LENS GREEN PANEL MOUNT THREADED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Lens Cap Green Panel Mount, Threaded Base
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
Lens Cap
Color
Green
Number of LEDs
1
Lens Style
Round with Convex Top
Lens Size
40.08mm Dia
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
7$132.66857$928.68
10$130.17000$1,301.70