
0212937804 | |
---|---|
DigiKey Part Number | 0212937804-ND |
Manufacturer | |
Manufacturer Product Number | 0212937804 |
Description | LIGHT SHIELD PANEL IND |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Color | - | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
23 | $41.25043 | $948.76 |