SER0027 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


DFRobot
In Stock: 0
Unit Price: $21.25000
Datasheet
Image for SER0027 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER0027

DigiKey Part Number
SER0027-ND
Manufacturer
Manufacturer Product Number
SER0027
Description
SERVOMOTOR RC 4.8-6V HITEC
Customer Reference
Detailed Description
DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
-
Voltage - Rated
4.8 ~ 6VDC
RPM
-
Torque - Rated (oz-in / mNm)
343 / 2422
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.333 lb (151.05 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.