Case Metal, Aluminum Black Hand Held, End Panel and Cover 3.540" L x 2.630" W (89.92mm x 66.80mm) X 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0646

DigiKey Part Number
1738-FIT0646-ND
Manufacturer
Manufacturer Product Number
FIT0646
Description
CASE ALUM BLK 3.540"LX2.630"W
Customer Reference
Detailed Description
Case Metal, Aluminum Black Hand Held, End Panel and Cover 3.540" L x 2.630" W (89.92mm x 66.80mm) X 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Case
Platform
Raspberry Pi 4B
Size / Dimension
3.540" L x 2.630" W (89.92mm x 66.80mm)
Height
1.180" (29.97mm)
Area (L x W)
9.33in² (60.2cm²)
Design
Hand Held, End Panel and Cover
Material
Metal, Aluminum
Color
Black
Features
Heat Sink, Wall Mount
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.