3D Printing Filament White PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0292-W

DigiKey Part Number
1738-1173-ND
Manufacturer
Manufacturer Product Number
FIT0292-W
Description
FILAMENT WHITE PLA 0.07" 1KG
Customer Reference
Detailed Description
3D Printing Filament White PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Obsolete
Filament Material
PLA (Polylactide)
Color
White
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
46Mpa
Flex Strength
70Mpa
Density
1.31g/cm³
Operating Temperature
215°C ~ 225°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.