MigaOne Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0285

DigiKey Part Number
1738-1118-ND
Manufacturer
Manufacturer Product Number
FIT0285
Description
SOLENOID PUSH 5-30V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Bulk
Part Status
Obsolete
Type
Linear Actuator
Motor Type
Shape Memory Alloy (SMA)
Stroke Length
0.354" (9.00mm)
Load Force (Dynamic)
4.50lbf (20.0N)
Load Force (Static)
-
Speed
-
Duty Cycle
-
Voltage - Rated
5 ~ 30VDC
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Pin Header
Operating Temperature
-29°C ~ 60°C
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.