
DFR0386 | |
|---|---|
DigiKey Part Number | DFR0386-ND |
Manufacturer | |
Manufacturer Product Number | DFR0386 |
Description | DS1307 RTC MODULE WITH BATTERY F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DS1307 Real Time Clock (RTC) Clock Timing Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | DS1307 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.90000 | $5.90 |

