Image for DFR0326 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0326

DigiKey Part Number
1738-1042-ND
Manufacturer
Manufacturer Product Number
DFR0326
Description
BANANA PI A20 EVAL BRD
Customer Reference
Detailed Description
A20 Banana Pi - ARM® Cortex®-A7, Mali-400 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-A7, Mali-400
Platform
Utilized IC / Part
A20
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Raspberry Pi HAT (26 pin)
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.