


DFR0159 | |
|---|---|
DigiKey Part Number | DFR0159-ND |
Manufacturer | |
Manufacturer Product Number | DFR0159 |
Description | DFRDUINO PRO MINI 1.3 ATMEGA328 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ATmega328 DFRduino Pro Mini 1.3(16M5V328) AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega328 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.90000 | $8.90 |


