3D Printers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printers
DFRobot OverLord 3D Printer | Maker Minute

3DP0003-CB-US

DigiKey Part Number
3DP0003-CB-US-ND
Manufacturer
Manufacturer Product Number
3DP0003-CB-US
Description
OVERLORD PRO 3D PRINTER - CLASSI
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Bulk
Part Status
Obsolete
Working Dimensions
6.693" Dia x 10.236" H (170.00mm x 260.00mm)
Interface
SD, USB, WiFi
Voltage - Supply
24VDC @ 9.2A
Contents
3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, SD Card, User Manual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.