Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DESTACO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Parallel Gripper | |
Number of Jaws | 2 | |
Drive Type | Pneumatic | |
Stroke Per Jaw | 19.1mm | |
Operating Pressure | 43.5 ~ 101.5PSI (3 ~ 7 bar) | |
Closing Force | 136.03kgf | |
Opening Force | - | |
Operating Temperature | -35°C ~ 80°C | |
Ingress Protection | IP43 | |
Weight | 3.00 lbs (1.40 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,347.00000 | $1,347.00 |