
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DESTACO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Guided Cylinder | |
Stroke Length | 0.433" (11.00mm) | |
Operation | Double Acting | |
Operating Pressure | 44 ~ 145 PSI (3 ~ 10 bar) | |
Connection Method | M5 | |
Features | ISO Standardized | |
Shaft Detail | - | |
Operating Temperature | -35°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,842.00000 | $1,842.00 |

