
S5112 | |
---|---|
DigiKey Part Number | 16-S5112-ND |
Manufacturer | |
Manufacturer Product Number | S5112 |
Description | TAPE ANTISTATIC CLEAR 1/2"X36YDS |
Customer Reference | |
Detailed Description | Antistatic Tape Adhesive Clear 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Antistatic | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |