06725 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Desco
In Stock: 0
Unit Price: $16.79000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06725

DigiKey Part Number
06725-ND
Manufacturer
Manufacturer Product Number
06725
Description
LABEL ESD/STATIC 2"X1" 500PC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Spool
Part Status
Obsolete
Print Type
Pre-Printed
Language
English
Applications
Electronics
Application Specifics
Attention: Static Sensitive (ESD)
Arrangement
Symbol and Text
Legend (Text)
Attention : Observe Precautions For Handling Electrostatic Sensitive Devices
Legend (Symbol Only)
See Legend (Text)
Color - Background
Yellow
Color - Legend
Black
Length
1.000" (25.40mm)
Width
2.000" (50.80mm)
Diameter - Label
-
Location
-
Material - Body
-
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
-
Ratings
-
Obsolete
This product is no longer manufactured. View Substitutes