
PACSR12025A | |
---|---|
DigiKey Part Number | 941-PACSR12025A-ND |
Manufacturer | |
Manufacturer Product Number | PACSR12025A |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | AC DC Converters Output Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - |