
EUCO-1K5140GDA | |
---|---|
DigiKey Part Number | 1145-EUCO-1K5140GDA-ND |
Manufacturer | |
Manufacturer Product Number | EUCO-1K5140GDA |
Description | LED DRIVER 1.5KW CC RDM/DMX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.4A 260 ~ 500V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 440VAC | |
Voltage - Output | 260 ~ 500V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 1.5 kW | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -40°C ~ 50°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 19.69" L x 5.28" W x 3.03" H (500.0mm x 134.0mm x 77.0mm) | |
Approval Agency | CE, ENEC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $513.81000 | $513.81 |