cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB0512HHD-R00

DigiKey Part Number
603-BFB0512HHD-R00-ND
Manufacturer
Manufacturer Product Number
BFB0512HHD-R00
Description
FAN BLOWER 50X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 50mm L x 50mm H Ball 5.8 CFM (0.163m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square/Rounded - 50mm L x 50mm H
Width
20.00mm
Air Flow
5.8 CFM (0.163m³/min)
Static Pressure
0.636 in H2O (158.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
36.5dB(A)
Power (Watts)
1.92 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.078 lb (35.38 g)
Current Rating (Amps)
0.160A
Voltage Range
5 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Obsolete
This product is no longer manufactured.