
AB60S0500D | |
---|---|
DigiKey Part Number | AB60S0500D-ND |
Manufacturer | |
Manufacturer Product Number | AB60S0500D |
Description | AC/DC DIN RAIL SUPPLY 5V 60W |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 80°C | |
Features | Universal Input | |
Size / Dimension | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) | |
Approval Agency | CE | |
Minimum Load Required | No |