1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSRP1206S1-R120J

DigiKey Part Number
2037-VSRP1206S1-R120JTR-ND - Tape & Reel (TR)
2037-VSRP1206S1-R120JCT-ND - Cut Tape (CT)
2037-VSRP1206S1-R120JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSRP1206S1-R120J
Description
RES 0.12 OHM 5% 1W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Base Product Number
In-Stock: 2,121
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18135$725.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.45300$4.53
25$0.40920$10.23
50$0.36820$18.41
100$0.30410$30.41
250$0.28632$71.58
500$0.23180$115.90
1,000$0.18748$187.48
Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.54100$5.41
25$0.44000$11.00
50$0.37800$18.90
100$0.32670$32.67
250$0.27152$67.88
500$0.23768$118.84
1,000$0.20938$209.38
* All Digi-Reel orders will add a $7.00 reeling fee.