
SCRR0805SF-1R00F | |
---|---|
DigiKey Part Number | 2037-SCRR0805SF-1R00FTR-ND - Tape & Reel (TR) 2037-SCRR0805SF-1R00FCT-ND - Cut Tape (CT) 2037-SCRR0805SF-1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRR0805SF-1R00F |
Description | RES 1 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14126 | $706.30 |
10,000 | $0.13161 | $1,316.10 |
15,000 | $0.12666 | $1,899.90 |
25,000 | $0.12105 | $3,026.25 |
35,000 | $0.11771 | $4,119.85 |
50,000 | $0.11445 | $5,722.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.35300 | $3.53 |
25 | $0.29960 | $7.49 |
50 | $0.26640 | $13.32 |
100 | $0.23800 | $23.80 |
250 | $0.20684 | $51.71 |
500 | $0.18734 | $93.67 |
1,000 | $0.17077 | $170.77 |
2,500 | $0.15261 | $381.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.30000 | $3.00 |
25 | $0.24920 | $6.23 |
50 | $0.21080 | $10.54 |
100 | $0.15780 | $15.78 |
250 | $0.14056 | $35.14 |
500 | $0.11502 | $57.51 |
1,000 | $0.11250 | $112.50 |