
RLM-1632W-6F-R003-FNH | |
---|---|
DigiKey Part Number | 2037-RLM-1632W-6F-R003-FNHTR-ND - Tape & Reel (TR) 2037-RLM-1632W-6F-R003-FNHCT-ND - Cut Tape (CT) 2037-RLM-1632W-6F-R003-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLM-1632W-6F-R003-FNH |
Description | RES 0.003 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.46700 | $4.67 |
25 | $0.39720 | $9.93 |
50 | $0.35400 | $17.70 |
100 | $0.31710 | $31.71 |
250 | $0.27660 | $69.15 |
500 | $0.25124 | $125.62 |
1,000 | $0.22969 | $229.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19583 | $783.32 |
8,000 | $0.18261 | $1,460.88 |
12,000 | $0.17583 | $2,109.96 |
20,000 | $0.16815 | $3,363.00 |
28,000 | $0.16358 | $4,580.24 |
40,000 | $0.15911 | $6,364.40 |