
RLM-1632W-4F-R002-FNH | |
---|---|
DigiKey Part Number | 2037-RLM-1632W-4F-R002-FNHTR-ND - Tape & Reel (TR) 2037-RLM-1632W-4F-R002-FNHCT-ND - Cut Tape (CT) 2037-RLM-1632W-4F-R002-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLM-1632W-4F-R002-FNH |
Description | RES 0.002 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.48000 | $4.80 |
25 | $0.40920 | $10.23 |
50 | $0.36460 | $18.23 |
100 | $0.32670 | $32.67 |
250 | $0.28512 | $71.28 |
500 | $0.25906 | $129.53 |
1,000 | $0.23692 | $236.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20212 | $808.48 |
8,000 | $0.18854 | $1,508.32 |
12,000 | $0.18157 | $2,178.84 |
20,000 | $0.17368 | $3,473.60 |
28,000 | $0.16898 | $4,731.44 |
40,000 | $0.16439 | $6,575.60 |