SDP74 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD74R-394M

DigiKey Part Number
SPD74R-394M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD74R-394M
Description
FIXED IND 390UH 400MA 2.85OHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
390 µH Shielded Drum Core, Wirewound Inductor 400 mA 2.85Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD74R-394M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
390 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Shielded
DC Resistance (DCR)
2.85Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.185" (4.70mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.13500$2,135.00
Manufacturers Standard Package