
SPD73R-472M | |
---|---|
DigiKey Part Number | 197-SPD73R-472MTR-ND - Tape & Reel (TR) 197-SPD73R-472MCT-ND - Cut Tape (CT) 197-SPD73R-472MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD73R-472M |
Description | FIXED IND 4.7UH 3.5A 50 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.5 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD73R-472M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.154" (3.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.49000 | $4.49 |
10 | $3.48800 | $34.88 |
100 | $2.70460 | $270.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.17751 | $2,177.51 |
2,000 | $2.13500 | $4,270.00 |