
SP1210R-472K | |
---|---|
DigiKey Part Number | SP1210R-472KTR-ND - Tape & Reel (TR) SP1210R-472KCT-ND - Cut Tape (CT) SP1210R-472KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1210R-472K |
Description | FIXED IND 4.7UH 633MA 520MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 633 mA 520mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SP1210R-472K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 601mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.70500 | $27.05 |
100 | $2.22490 | $222.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.94142 | $970.71 |
1,000 | $1.83101 | $1,831.01 |
1,500 | $1.76943 | $2,654.14 |
2,500 | $1.76125 | $4,403.12 |