1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1210R-393K

DigiKey Part Number
SP1210R-393KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1210R-393K
Description
FIXED IND 39UH 212MA 4.6 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 212 mA 4.6Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SP1210R-393K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
39 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
207mA
Shielding
Shielded
DC Resistance (DCR)
4.6Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.76834$1,768.34