1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1210-681K

DigiKey Part Number
SP1210-681K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1210-681K
Description
FIXED IND 680NH 1.32A 119MOHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 1.32 A 119mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SP1210-681K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.58A
Shielding
Shielded
DC Resistance (DCR)
119mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.105" W (3.51mm x 2.66mm)
Height - Seated (Max)
0.101" (2.57mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300$1.76125$2,289.62