1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1210-182G

DigiKey Part Number
SP1210-182G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1210-182G
Description
FIXED IND 1.8UH 1.03A 195MOHM SM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Drum Core, Wirewound Inductor 1.03 A 195mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SP1210-182G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.8 µH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
965mA
Shielding
Shielded
DC Resistance (DCR)
195mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.105" W (3.51mm x 2.66mm)
Height - Seated (Max)
0.101" (2.57mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300$5.28375$6,868.88